Camloc Gas Springs Steel Gas Strut, with Ball & Socket Joint, 680 mm Extended Length, 300 mm Stroke Length
- RS Stock No.:
- 687-039
- Mfr. Part No.:
- SWV4101000019
- Manufacturer:
- Camloc Gas Springs
Subtotal (1 pair)*
€162.83
(exc. VAT)
€200.28
(inc. VAT)
In Stock
- Plus 98 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €162.83 |
*price indicative
- RS Stock No.:
- 687-039
- Mfr. Part No.:
- SWV4101000019
- Manufacturer:
- Camloc Gas Springs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camloc Gas Springs | |
| Product Type | Gas Strut | |
| Cylinder Material | Steel | |
| Rod Connection Thread | M10 x 1.5 | |
| End Connector Material | Steel | |
| End Connector Type | Ball & Socket Joint | |
| Extended Length | 680mm | |
| Stroke Length | 300mm | |
| Rod Diameter | 14mm | |
| Maximum Force | 2500N | |
| Piston Diameter | 28mm | |
| Minimum Force | 200N | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Camloc Gas Springs | ||
Product Type Gas Strut | ||
Cylinder Material Steel | ||
Rod Connection Thread M10 x 1.5 | ||
End Connector Material Steel | ||
End Connector Type Ball & Socket Joint | ||
Extended Length 680mm | ||
Stroke Length 300mm | ||
Rod Diameter 14mm | ||
Maximum Force 2500N | ||
Piston Diameter 28mm | ||
Minimum Force 200N | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Camloc Gas Springs, Steel Gas Strut, 300mm Stroke Length, Swift & Sure, SWV4101000019
Elevate your automation and mechanical projects with this Camloc steel gas strut featuring a robust design and precision engineering. This gas strut boasts a dynamic ball & socket joint, setting it apart from the rest. Ideal for applications demanding controlled movement, it comes with a substantial 300mm stroke length, ensuring versatility across various projects.
Features & Benefits
• Steel construction ensures durability and reliability minimising the risk of failure
• The ball & socket joint, end joint design provides smooth and controlled movement vital for automation and mechanical applications
• With a minimum force of 200N and a maximum force of 2500N, this gas strut accommodates a spectrum of project requirements
• Featuring a sleek 14mm rod diameter and 28mm tube diameter, it offers powerful performance without compromising space
• Swift & Sure technology makes it entirely self-contained sparing you from regular upkeep concerns
• Tailor the force setting to your specific needs choosing between fixed or adjustable options
Applications
• Perfect for use in access panels, lids, covers, guards, bonnets and hatch covers
• Provides controlled movement in various mechanical applications
• Tailor-made solutions available meeting the unique requirements of your project
How does the ball & socket joint enhance the performance of this?
The ball & socket joint ensures smooth, controlled movement making it ideal for applications requiring precision.
Can the force setting be customised for specific project needs?
This steel gas strut allows for both fixed and adjustable force settings, providing flexibility for diverse applications.
Is it suitable for heavy-duty applications?
Yes, with a maximum force of 2500N, it's well-suited for a wide range of projects, including those demanding substantial force.
How does this technology contribute to maintenance-free operation?
Swift & Sure technology makes this gas strut self-contained, eliminating the need for regular maintenance and ensuring reliable, long-term performance.
Supplied with
Supplied with 2 x Swift & Sure Vari-Lift Gas Struts, 4 x Pre-fitted ball joint end fittings, 1 x Allen Key for de-gassing 1 x instruction leaflet
Related links
- Camloc Gas Springs Steel Gas Strut 680 mm Extended Length, 300 mm Stroke Length
- Camloc Gas Springs Stainless Steel Gas Strut 680 mm Extended Length, 300 mm Stroke
- Camloc Gas Springs Steel Gas Strut 664 mm Extended Length, 300 mm Stroke Length
- Camloc Gas Springs Steel Gas Strut 660 mm Extended Length, 300 mm Stroke Length
- Camloc Gas Springs Steel Gas Strut 645 mm Extended Length, 300 mm Stroke Length
- Camloc Gas Springs Steel Gas Strut 665 mm Extended Length, 300 mm Stroke Length
- Camloc Gas Springs Steel Gas Strut 364.0 mm Extended Length, 150 mm Stroke Length
- Camloc Gas Springs Steel Gas Strut 880 mm Extended Length, 400 mm Stroke Length
