Camloc Gas Springs Steel Gas Strut, with Ball & Socket Joint, 880 mm Extended Length, 400 mm Stroke Length
- RS Stock No.:
- 687-045
- Mfr. Part No.:
- SWV4101000020
- Manufacturer:
- Camloc Gas Springs
Subtotal (1 pair)*
€175.98
(exc. VAT)
€216.46
(inc. VAT)
In Stock
- 64 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €175.98 |
*price indicative
- RS Stock No.:
- 687-045
- Mfr. Part No.:
- SWV4101000020
- Manufacturer:
- Camloc Gas Springs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camloc Gas Springs | |
| Product Type | Gas Strut | |
| Cylinder Material | Steel | |
| Rod Connection Thread | M10 x 1.5 | |
| End Connector Material | Steel | |
| End Connector Type | Ball & Socket Joint | |
| Extended Length | 880mm | |
| Stroke Length | 400mm | |
| Rod Diameter | 14mm | |
| Maximum Force | 2500N | |
| Piston Diameter | 28mm | |
| Minimum Force | 200N | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Camloc Gas Springs | ||
Product Type Gas Strut | ||
Cylinder Material Steel | ||
Rod Connection Thread M10 x 1.5 | ||
End Connector Material Steel | ||
End Connector Type Ball & Socket Joint | ||
Extended Length 880mm | ||
Stroke Length 400mm | ||
Rod Diameter 14mm | ||
Maximum Force 2500N | ||
Piston Diameter 28mm | ||
Minimum Force 200N | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Camloc Gas Springs, Camloc Steel Gas Strut, 400mm Stroke Length, Swift & Sure, SWV4101000020
This Camloc steel gas strut, a robust steel gas strut engineered for precision and reliability. This gas strut boasts a sturdy construction and features a ball & socket joint, providing great performance in various applications. Whether you're in automation, electronics, or mechanics, this gas strut is designed to meet your needs seamlessly.
Features & Benefits
• Crafted with high-quality steel ensuring longevity and robust performance in diverse environments
• Innovative ball & socket joint enhances flexibility and allows for smooth controlled movement
• Gas strut offers customisable solutions for different applications with a minimum force of 200N and a maximum force of 2500N
• Featuring a 400mm stroke length providing the ideal balance between compact design and extended reach
• 28mm tube diameter ensures structural integrity making it suitable for a wide range of applications
• Tailored for use in access panels, lids, covers, guards, bonnets and hatch covers offering a versatile solution for your needs
• Part of the Swift & Sure series, this gas strut is entirely self-contained, maintenance-free and offers a controlled rate of movement
• Supplied with pre-fitted ball joint end fittings installation is hassle-free, saving you valuable time
• Gas spring comes with Vari-Lift™ valve for adjustable force settings ensuring optimal performance
Applications
• Ideal for automation, electronics and mechanical applications
• Ensures controlled movement in access panels, lids, covers, guards, bonnets and hatch covers
How does the Vari-Lift™ Valve work?
The Vari-Lift™ Valve allows you to adjust the force in this gas spring using a standard 2mm allen key. It ensures precise control over this gas spring's performance.
What sets it apart from others in the market?
It stands out due to its durable steel construction, ball & socket joint technology, and the innovative Vari-Lift™ Valve for adjustable force settings.
Supplied with
Supplied with 2 x Swift & Sure Vari-Lift Gas Struts, 4 x Pre-fitted ball joint end fittings, 1 x Allen Key for de-gassing 1 x instruction leaflet
Related links
- Camloc Gas Springs Steel Gas Strut 880 mm Extended Length, 400 mm Stroke Length
- Camloc Gas Springs Stainless Steel Gas Strut 880 mm Extended Length, 400 mm Stroke
- Camloc Gas Springs Steel Gas Strut 245 mm Extended Length, 100 mm Stroke Length
- Camloc Gas Springs Steel Gas Strut 364.0 mm Extended Length, 150 mm Stroke Length
- Camloc Gas Springs Steel Gas Strut 250 mm Extended Length, 100 mm Stroke Length
- Camloc Gas Springs Steel Gas Strut 240 mm Extended Length, 100 mm Stroke Length
- Camloc Gas Springs Steel Gas Strut 660 mm Extended Length, 300 mm Stroke Length
- Camloc Gas Springs Steel Gas Strut 664 mm Extended Length, 300 mm Stroke Length
