Camloc Gas Springs Steel Gas Strut, with Ball & Socket Joint, 264 mm Extended Length, 100 mm Stroke Length
- RS Stock No.:
- 182-4661
- Mfr. Part No.:
- SSY8060600003
- Manufacturer:
- Camloc Gas Springs
Subtotal (1 pair)*
€122.63
(exc. VAT)
€150.83
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
- Plus 22 unit(s) shipping from 16 November 2026
- Plus 66 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €122.63 |
*price indicative
- RS Stock No.:
- 182-4661
- Mfr. Part No.:
- SSY8060600003
- Manufacturer:
- Camloc Gas Springs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camloc Gas Springs | |
| Product Type | Gas Strut | |
| Cylinder Material | Steel | |
| Rod Connection Thread | M6 x 1 | |
| End Connector Material | Nylon, Steel | |
| End Connector Type | Ball & Socket Joint | |
| Extended Length | 264mm | |
| Stroke Length | 100mm | |
| Rod Diameter | 8mm | |
| Maximum Force | 650N | |
| Piston Diameter | 18mm | |
| Minimum Force | 100N | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Camloc Gas Springs | ||
Product Type Gas Strut | ||
Cylinder Material Steel | ||
Rod Connection Thread M6 x 1 | ||
End Connector Material Nylon, Steel | ||
End Connector Type Ball & Socket Joint | ||
Extended Length 264mm | ||
Stroke Length 100mm | ||
Rod Diameter 8mm | ||
Maximum Force 650N | ||
Piston Diameter 18mm | ||
Minimum Force 100N | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Camloc Gas Springs, Camloc Steel Gas Strut, 100mm Stroke Length, Stop & Stay, SSY8060600003
This Camloc steel gas strut with ball & socket joint is the perfect solution for your automation, electronics, and mechanical needs. This high-quality gas strut, manufactured by Camloc Gas Springs, offers exceptional performance and durability. With a stroke length of 100mm, this gas strut provides precise movement and positioning control. Its cylinder is made of sturdy steel, ensuring long-lasting reliability. The end connector, made of a combination of nylon and steel, guarantees secure connections. This gas strut can hold any position securely with its locking and holding feature. It offers a maximum force of 650N and a minimum force of 100N, making it versatile for various applications. With an 8mm rod diameter and an 18mm tube diameter, this gas strut provides optimal strength and stability.
Features & Benefits
• Designed by Camloc Gas Springs, a trusted manufacturer in the industry
• Steel cylinder material ensures durability and longevity
• Ball & socket joint end connector allows for secure and flexible connections
• Nylon and steel end connector material offers strength and reliability
• Locking and holding feature provides secure positioning in any desired position
• Maximum force of 650N allows for heavy-duty applications
• Minimum force of 100N offers versatility for lighter loads
• 8mm rod diameter ensures optimal strength and stability
• 18mm tube diameter provides additional support and rigidity
Applications
• Perfect for precise movement and positioning control in automated systems
• Ensures secure and reliable connections in electronic devices and equipment
• Adds stability and strength to mechanical structures and components
Can it be used in outdoor applications?
Yes, this is suitable for both indoor and outdoor applications. Its durable construction and materials ensure long-lasting performance in various environments.
Is installation of this gas strut complicated?
No, installing this is straightforward. It comes with clear instructions, and its design allows for easy fitting and adjustment.
Can I use this for heavy lifting applications?
This offers a maximum force of 650N, making it suitable for a wide range of heavy-duty lifting applications.
Supplied with
Supplied with 2 x Stop and Stay Gas Struts, 4 x Pre-fitted ball joint fittings, 4 x optional eyelet fittings and instruction leaflet
Related links
- Camloc Gas Springs Steel Gas Strut 264 mm Extended Length, 100 mm Stroke Length
- Camloc Gas Springs Stainless Steel Gas Strut 264 mm Extended Length, 100 mm Stroke
- Camloc Gas Springs Steel Gas Strut 245 mm Extended Length, 100 mm Stroke Length
- Camloc Gas Springs Steel Gas Strut 250 mm Extended Length, 100 mm Stroke Length
- Camloc Gas Springs Steel Gas Strut 240 mm Extended Length, 100 mm Stroke Length
- Camloc Gas Springs Steel Gas Strut 364.0 mm Extended Length, 150 mm Stroke Length
- Camloc Gas Springs Steel Gas Strut 880 mm Extended Length, 400 mm Stroke Length
- Camloc Gas Springs Steel Gas Strut 664 mm Extended Length, 300 mm Stroke Length
