RS PRO Steel Gas Strut, with Ball & Socket Joint, 600 mm Extended Length, 250 mm Stroke Length
- RS Stock No.:
- 268-7057
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€55.03
(exc. VAT)
€67.69
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 07 September 2026
- Plus 50 unit(s) shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.03 |
*price indicative
- RS Stock No.:
- 268-7057
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Gas Strut | |
| Cylinder Material | Steel | |
| Rod Connection Thread | M8 x 1.25 | |
| End Connector Material | Steel | |
| End Connector Type | Ball & Socket Joint | |
| Extended Length | 600mm | |
| Stroke Length | 250mm | |
| Rod Diameter | 8mm | |
| Maximum Force | 650N | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Gas Strut | ||
Cylinder Material Steel | ||
Rod Connection Thread M8 x 1.25 | ||
End Connector Material Steel | ||
End Connector Type Ball & Socket Joint | ||
Extended Length 600mm | ||
Stroke Length 250mm | ||
Rod Diameter 8mm | ||
Maximum Force 650N | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
RS PRO Steel Gas Strut, with Ball & Socket Joint, 600 mm Extended Length, 250mm Stroke Length
Elevate your projects to new heights with our high-quality steel gas struts designed to support, lift, and dampen the motion of any object. With a sleek, black-coated body and a robust nitride rod, these struts are built to last and include a unique bleed valve that allows you to effortlessly adjust the spring force without removing it as well as ball and sockets for positive connection.
Why Would You Choose Steel Gas Struts
Overall, RS PRO steel gas struts are versatile devices that offer controlled and consistent motion. They're designed to provide specific amounts of force and motion control, available in multiple lengths making them essential components in many industries.
Features and Benefits
Supplied
Applications
Related links
- RS PRO Steel Gas Strut 600 mm Extended Length, 250 mm Stroke Length
- RS PRO Stainless Steel Gas Strut 600 mm Extended Length, 250 mm Stroke Length
- RS PRO Steel Gas Strut 605 mm Extended Length, 250 mm Stroke Length
- RS PRO Stainless Steel Gas Strut 605 mm Extended Length, 250 mm Stroke Length
- Camloc Gas Springs Steel Gas Strut 564 mm Extended Length, 250 mm Stroke Length
- Camloc Gas Springs Steel Gas Strut 545 mm Extended Length, 250 mm Stroke Length
- Camloc Gas Springs Steel Gas Strut 560 mm Extended Length, 250 mm Stroke Length
- Camloc Gas Springs Stainless Steel Gas Strut 545 mm Extended Length, 250 mm Stroke
