Camloc Gas Springs Stainless Steel Gas Strut, with Ball & Socket Joint, 245 mm Extended Length, 100 mm Stroke

Subtotal (1 pair)*

€243.88

(exc. VAT)

€299.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€243.88

*price indicative

RS Stock No.:
346-9553
Mfr. Part No.:
SXY1A8A800001
Manufacturer:
Camloc Gas Springs
Find similar products by selecting one or more attributes.
Select all

Brand

Camloc Gas Springs

Product Type

Gas Strut

Cylinder Material

Stainless Steel

Rod Connection Thread

M8 x 1.25

End Connector Material

Stainless Steel

End Connector Type

Ball & Socket Joint

Extended Length

245mm

Stroke Length

100mm

Rod Diameter

10mm

Maximum Force

1200N

Piston Diameter

23mm

Minimum Force

150N

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB

Camloc Gas Springs, Stainless Steel Gas Strut, 100mm Stroke Length, Swift & Sure, SXY1A8A800001


This Camloc stainless steel gas strut with ball & socket joint, the perfect solution for automation and mechanical applications. With its stainless steel construction and innovative ball & socket joint design, this gas strut offers superior performance and durability. It is specifically designed for applications requiring a 100mm stroke length, making it ideal for a wide range of industrial and commercial uses.

Features & Benefits


• This gas strut is made of 316L stainless steel providing excellent corrosion resistance, making it suitable for use in harsh environments such as marine and coastal settings

• This gas strut has been subjected to over 1000 hours of salt spray testing ensuring its durability and reliability even in corrosive environments

• The unique ball & socket joint design allows for smooth and precise movement providing optimal performance and longevity

• They are available in an extensive range of sizes catering to various application requirements

• Camloc Gas Springs offers custom design options allowing you to tailor this gas strut to your specific application needs

Applications


• This Camloc stainless steel gas strut is perfect for automation applications providing reliable and smooth movement in various automated systems

• From machinery to mechanical systems, this gas strut offers excellent support and precise movement, making it ideal for mechanical applications

• Thanks to its high corrosion resistance, this gas strut is suitable for use in marine and coastal environments where rust and corrosion are common challenges

• With its exceptional cleanliness and corrosion resistance, this gas strut is an excellent choice for applications requiring high levels of cleanliness, such as the food, pharmaceutical, and medical industries

Can this gas strut be used in outdoor applications?


Yes, this is designed to withstand harsh outdoor environments, including exposure to salt spray.

What is the maximum force provided by this gas strut?


This offers a maximum force of 1200N, providing robust support and reliable performance.

Is it available in other stroke lengths?


Yes, while this specific unit is designed for a 100mm stroke length, it offers a wide range of sizes catering to different stroke length requirements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy