ifm electronic PEEK Gasket Gasket
- RS Stock No.:
- 186-310
- Mfr. Part No.:
- E38831
- Manufacturer:
- ifm electronic
Price Each**
€13.47
(exc. VAT)
€16.57
(inc. VAT)
Temporarily out of stock - back order for despatch 15-02-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €13.47 |
**price indicative
Related links
- ifm electronic PEEK Gasket Gasket
- ifm electronic PEEK Gasket Gasket 18.8mm Outer Diameter
- ifm electronic FKM Gasket Gasket
- ifm electronic EPDM Gasket Gasket
- ifm electronic FKM Gasket Gasket 23mm Outer Diameter
- ifm electronic FKM Gasket Gasket 16.5mm Outer Diameter
- ifm electronic FKM Gasket Gasket 23.9mm Outer Diameter
- PMA NBR Flat Gasket Gasket