RS PRO Nitrile Rubber O-Ring O-Ring, 70mm Bore, 75mm Outer Diameter

Bulk discount available

Subtotal (1 bag of 20 units)*

€5.44

(exc. VAT)

€6.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 - 4€5.44€0.272
5 - 9€5.35€0.268
10 - 24€5.24€0.262
25 +€5.14€0.257

*price indicative

RS Stock No.:
196-4994
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Type

O-Ring

Material

Nitrile Rubber

Inside Diameter

70mm

Outside Diameter

75mm

Thickness

2.5mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+90°C

Related links