RS PRO Nitrile Rubber O-Ring O-Ring, 70mm Bore, 77mm Outer Diameter
- RS Stock No.:
- 196-5106
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 bag of 20 units)*
€12.06
(exc. VAT)
€14.83
(inc. VAT)
In Stock
- 1 unit(s) ready to ship
- Plus 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 - 4 | €12.06 | €0.603 |
5 - 9 | €11.83 | €0.592 |
10 - 24 | €11.59 | €0.58 |
25 + | €11.34 | €0.567 |
*price indicative
- RS Stock No.:
- 196-5106
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Type | O-Ring | |
Material | Nitrile Rubber | |
Inside Diameter | 70mm | |
Outside Diameter | 77mm | |
Thickness | 3.5mm | |
Minimum Operating Temperature | -30°C | |
Maximum Operating Temperature | +90°C | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Type O-Ring | ||
Material Nitrile Rubber | ||
Inside Diameter 70mm | ||
Outside Diameter 77mm | ||
Thickness 3.5mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +90°C | ||
Related links
- RS PRO FKM O-Ring O-Ring 77mm Outer Diameter
- RS PRO Nitrile Rubber O-Ring O-Ring 77mm Outer Diameter
- RS PRO Nitrile Rubber O-Ring O-Ring 77mm Outer Diameter
- RS PRO Nitrile Rubber O-Ring O-Ring 77mm Outer Diameter
- RS PRO Nitrile Rubber O-Ring O-Ring 73mm Outer Diameter
- RS PRO Nitrile Rubber O-Ring O-Ring 76mm Outer Diameter
- RS PRO Nitrile Rubber O-Ring O-Ring 75mm Outer Diameter
- RS PRO Nitrile Rubber O-Ring O-Ring 80mm Outer Diameter