Login / Register to access your benefits
Recently searched

    RS PRO FKM O-Ring O-Ring, 20.22mm Bore, 27.28mm Outer Diameter

    Bulk discount available

    Subtotal (1 bag of 10 units)*

    €8.32

    (exc. VAT)

    €10.23

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 25 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Bag(s)
    Per Bag
    Per unit*
    1 - 4€8.32€0.832
    5 - 9€8.16€0.816
    10 - 24€7.99€0.799
    25 +€7.82€0.782

    *price indicative

    RS Stock No.:
    196-5998
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Type

    O-Ring

    Material

    FKM

    Inside Diameter

    20.22mm

    Outside Diameter

    27.28mm

    Minimum Operating Temperature

    -15°C

    Thickness

    3.53mm

    Maximum Operating Temperature

    +200°C

    Related links