Login / Register to access your benefits
Recently searched

    Hutchinson Le Joint Français Rubber : PC851 & washer : Stainless Steel Bonded Seals O-Ring, 17.28mm Bore, 23.8mm Outer

    Subtotal (1 bag of 10 units)*

    €28.29

    (exc. VAT)

    €34.80

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Stock information currently inaccessible
    Bag(s)
    Per Bag
    Per unit*
    1 +€28.29€2.829

    *price indicative

    RS Stock No.:
    229-6246
    Mfr. Part No.:
    205575
    Manufacturer:
    Hutchinson Le Joint Français
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Hutchinson Le Joint Français

    Type

    Bonded Seals

    Material

    Rubber : PC851 & washer : Stainless Steel

    Inside Diameter

    17.28mm

    Outside Diameter

    23.8mm

    Thickness

    2.03mm

    Minimum Operating Temperature

    -30°C

    Maximum Operating Temperature

    +120°C

    Related links