Hutchinson Le Joint Français Rubber : PC851 & washer : Mild Steel Bonded Seals O-Ring, 17.28mm Bore, 23.8mm Outer
- RS Stock No.:
- 229-6261
- Mfr. Part No.:
- 206263
- Manufacturer:
- Hutchinson Le Joint Français
Subtotal (1 bag of 10 units)*
€16.87
(exc. VAT)
€20.75
(inc. VAT)
Stock information currently inaccessible
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | €16.87 | €1.687 |
*price indicative
- RS Stock No.:
- 229-6261
- Mfr. Part No.:
- 206263
- Manufacturer:
- Hutchinson Le Joint Français
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Hutchinson Le Joint Français | |
Type | Bonded Seals | |
Material | Rubber : PC851 & washer : Mild Steel | |
Inside Diameter | 17.28mm | |
Outside Diameter | 23.8mm | |
Minimum Operating Temperature | -30°C | |
Thickness | 2.03mm | |
Maximum Operating Temperature | +120°C | |
Select all | ||
---|---|---|
Brand Hutchinson Le Joint Français | ||
Type Bonded Seals | ||
Material Rubber : PC851 & washer : Mild Steel | ||
Inside Diameter 17.28mm | ||
Outside Diameter 23.8mm | ||
Minimum Operating Temperature -30°C | ||
Thickness 2.03mm | ||
Maximum Operating Temperature +120°C | ||
Related links
- Hutchinson Le Joint Français Rubber : DF851 & washer : Mild Steel Bonded Seals O-Ring 23.8mm Outer
- Hutchinson Le Joint Français Rubber : PC851 & washer : Stainless Steel Bonded Seals O-Ring 23.8mm Outer
- Hutchinson Le Joint Français Rubber : 7DF2075 & washer : Stainless Steel Bonded Seals O-Ring 23.8mm
- Hutchinson Le Joint Français Rubber : PC851 & washer : Mild Steel Bonded Seals O-Ring 57.15mm Outer
- Hutchinson Le Joint Français Rubber : PC851 & washer : Mild Steel Bonded Seals O-Ring 73.03mm Outer
- Hutchinson Le Joint Français Rubber : PC851 & washer : Mild Steel Bonded Seals O-Ring 26.92mm Outer
- Hutchinson Le Joint Français Rubber : PC851 & washer : Mild Steel Bonded Seals O-Ring 22.23mm Outer
- Hutchinson Le Joint Français Rubber : PC851 & washer : Mild Steel Bonded Seals O-Ring 38.1mm Outer