Hutchinson Le Joint Français Rubber Bonded Seal BS-Ring, 42.93 mm ID, 52.38 mm OD

Subtotal (1 bag of 10 units)*

€132.57

(exc. VAT)

€163.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€132.57€13.257

*price indicative

RS Stock No.:
229-6258
Mfr. Part No.:
205585
Manufacturer:
Hutchinson Le Joint Français
Find similar products by selecting one or more attributes.
Select all

Brand

Hutchinson Le Joint Français

Product Type

BS-Ring

Sub Type

Bonded Seal

Material

Rubber

Inside Diameter

42.93mm

Outside Diameter

52.38mm

Thickness

2.5mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

120°C

Standards/Approvals

UR, cUR, CE

The Hutchinson Le Joint Français from Bi-material ring washer-rubber, the bonded seals are particularly suitable for sealing under the heads of bolts and screws, for pipe couplings (both high and low pressure). It has the advantage of being removable and reusable, as opposed to other seals. Inside diameter for seals is 42.93 and external diameter is 52.38.

Operational temperature range : -30 °C / 100 °C

Peak temperature 120 °C

Rubber colour is black

Related links