Login / Register to access your benefits
Recently searched

    Hutchinson Le Joint Français Rubber : 7DF2075 & washer : Stainless Steel Bonded Seals O-Ring, 14.86mm Bore, 22.23mm

    Subtotal (1 bag of 10 units)*

    €35.71

    (exc. VAT)

    €43.92

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Stock information currently inaccessible
    Bag(s)
    Per Bag
    Per unit*
    1 +€35.71€3.571

    *price indicative

    RS Stock No.:
    251-3163
    Mfr. Part No.:
    205532
    Manufacturer:
    Hutchinson Le Joint Français
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Hutchinson Le Joint Français

    Type

    Bonded Seals

    Material

    Rubber : 7DF2075 & washer : Stainless Steel

    Inside Diameter

    14.86mm

    Outside Diameter

    22.23mm

    Thickness

    2.03mm

    Minimum Operating Temperature

    -25°C

    Maximum Operating Temperature

    +250°C

    Related links