Login / Register to access your benefits
Recently searched

    Hutchinson Le Joint Français Rubber : 7DF2075 & washer : Stainless Steel Bonded Seals O-Ring, 27.05mm Bore, 34.93mm

    Subtotal (1 bag of 10 units)*

    €50.01

    (exc. VAT)

    €61.51

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Stock information currently inaccessible
    Bag(s)
    Per Bag
    Per unit*
    1 +€50.01€5.001

    *price indicative

    RS Stock No.:
    251-3171
    Mfr. Part No.:
    205540
    Manufacturer:
    Hutchinson Le Joint Français
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Hutchinson Le Joint Français

    Type

    Bonded Seals

    Material

    Rubber : 7DF2075 & washer : Stainless Steel

    Inside Diameter

    27.05mm

    Outside Diameter

    34.93mm

    Thickness

    2.5mm

    Minimum Operating Temperature

    -25°C

    Maximum Operating Temperature

    +250°C

    Related links