RS PRO Nitrile O-Ring O-Ring, 225mm Bore, 233mm Outer Diameter
- RS Stock No.:
- 255-6648
- Manufacturer:
- RS PRO
Subtotal (1 bag of 2 units)**
€7.15
(exc. VAT)
€8.79
(inc. VAT)
2 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Bag(s) | Per Bag | Per unit** |
---|---|---|
1 + | €7.15 | €3.575 |
**price indicative
- RS Stock No.:
- 255-6648
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | RS PRO | |
Type | O-Ring | |
Material | Nitrile | |
Inside Diameter | 225mm | |
Outside Diameter | 233mm | |
Thickness | 4mm | |
Minimum Operating Temperature | -30°C | |
Maximum Operating Temperature | +90°C | |
Select all | ||
---|---|---|
Manufacturer RS PRO | ||
Type O-Ring | ||
Material Nitrile | ||
Inside Diameter 225mm | ||
Outside Diameter 233mm | ||
Thickness 4mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +90°C | ||
Related links
- RS PRO Nitrile O-Ring O-Ring 233mm Outer Diameter
- RS PRO Nitrile O-Ring O-Ring 231mm Outer Diameter
- RS PRO Nitrile O-Ring O-Ring 225mm Outer Diameter
- RS PRO Nitrile O-Ring O-Ring 225mm Outer Diameter
- RS PRO Nitrile O-Ring O-Ring 22.44mm Outer Diameter
- RS PRO Nitrile O-Ring O-Ring 41mm Outer Diameter
- RS PRO Nitrile O-Ring O-Ring 339mm Outer Diameter
- RS PRO Nitrile O-Ring O-Ring 55mm Outer Diameter