RS PRO Nitrile O-Ring O-Ring, 151.77mm Bore, 165.75mm Outer Diameter
- RS Stock No.:
- 256-2239
- Manufacturer:
- RS PRO
Subtotal (1 bag of 2 units)*
€8.48
(exc. VAT)
€10.43
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | €8.48 | €4.24 |
*price indicative
- RS Stock No.:
- 256-2239
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Type | O-Ring | |
Material | Nitrile | |
Inside Diameter | 151.77mm | |
Outside Diameter | 165.75mm | |
Minimum Operating Temperature | -30°C | |
Thickness | 6.99mm | |
Maximum Operating Temperature | +90°C | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Type O-Ring | ||
Material Nitrile | ||
Inside Diameter 151.77mm | ||
Outside Diameter 165.75mm | ||
Minimum Operating Temperature -30°C | ||
Thickness 6.99mm | ||
Maximum Operating Temperature +90°C | ||
Related links
- RS PRO Nitrile O-Ring O-Ring 165.75mm Outer Diameter
- Hutchinson Le Joint Français FKM O-Ring O-Ring 165.75mm Outer Diameter
- Hutchinson Le Joint Français EPDM O-Ring O-Ring 165.75mm Outer Diameter
- Hutchinson Le Joint Français NBR O-Ring O-Ring 165.75mm Outer Diameter
- RS PRO EPDM O-Ring 165.75mm Outer Diameter
- RS PRO Nitrile O-Ring O-Ring 162.43mm Outer Diameter
- RS PRO EPDM O-Ring 162.43mm Outer Diameter
- RS PRO Nitrile O-Ring O-Ring 22.6mm Outer Diameter