RS PRO Nitrile O-Ring O-Ring, 29.82mm Bore, 35.06mm Outer Diameter
- RS Stock No.:
- 256-2260
- Manufacturer:
- RS PRO
Subtotal (1 bag of 50 units)*
€10.74
(exc. VAT)
€13.21
(inc. VAT)
Stock information currently inaccessible
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | €10.74 | €0.215 |
*price indicative
- RS Stock No.:
- 256-2260
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Type | O-Ring | |
Material | Nitrile | |
Inside Diameter | 29.82mm | |
Outside Diameter | 35.06mm | |
Minimum Operating Temperature | -30°C | |
Thickness | 2.62mm | |
Maximum Operating Temperature | +90°C | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Type O-Ring | ||
Material Nitrile | ||
Inside Diameter 29.82mm | ||
Outside Diameter 35.06mm | ||
Minimum Operating Temperature -30°C | ||
Thickness 2.62mm | ||
Maximum Operating Temperature +90°C | ||
Related links
- Hutchinson Le Joint Français NBR O-Ring O-Ring 35.06mm Outer Diameter
- Hutchinson Le Joint Français FKM O-Ring O-Ring 35.06mm Outer Diameter
- Hutchinson Le Joint Français EPDM O-Ring O-Ring 35.06mm Outer Diameter
- RS PRO FKM O-Ring O-Ring 35.06mm Outer Diameter
- RS PRO Nitrile O-Ring O-Ring 40mm Outer Diameter
- RS PRO Nitrile O-Ring O-Ring 144mm Outer Diameter
- RS PRO Nitrile O-Ring O-Ring 110mm Outer Diameter
- RS PRO Nitrile O-Ring O-Ring 129mm Outer Diameter