RS PRO EPDM O-Ring O-Ring, 72.19mm Bore, 82.85mm Outer Diameter
- RS Stock No.:
- 258-7627
- Manufacturer:
- RS PRO
Subtotal (1 bag of 2 units)*
€5.39
(exc. VAT)
€6.63
(inc. VAT)
Stock information currently inaccessible
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | €5.39 | €2.695 |
*price indicative
- RS Stock No.:
- 258-7627
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Type | O-Ring | |
Material | EPDM | |
Inside Diameter | 72.19mm | |
Outside Diameter | 82.85mm | |
Minimum Operating Temperature | -30°C | |
Thickness | 5.33mm | |
Maximum Operating Temperature | +120°C | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Type O-Ring | ||
Material EPDM | ||
Inside Diameter 72.19mm | ||
Outside Diameter 82.85mm | ||
Minimum Operating Temperature -30°C | ||
Thickness 5.33mm | ||
Maximum Operating Temperature +120°C | ||
Related links
- RS PRO EPDM O-Ring 82.85mm Outer Diameter
- Hutchinson Le Joint Français EPDM O-Ring O-Ring 82.85mm Outer Diameter
- Hutchinson Le Joint Français NBR O-Ring O-Ring 82.85mm Outer Diameter
- Hutchinson Le Joint Français FKM O-Ring O-Ring 82.85mm Outer Diameter
- RS PRO Nitrile Rubber O-Ring O-Ring 82.85mm Outer Diameter
- RS PRO FKM O-Ring O-Ring 82.85mm Outer Diameter
- RS PRO EPDM O-Ring O-Ring 161mm Outer Diameter
- RS PRO EPDM O-Ring O-Ring 121mm Outer Diameter