RS PRO EPDM O-Ring, 75.79mm Bore, 82.85mm Outer Diameter
- RS Stock No.:
- 258-0442
- Manufacturer:
- RS PRO
Subtotal (1 bag of 5 units)**
€10.98
(exc. VAT)
€13.51
(inc. VAT)
1 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Bag(s) | Per Bag | Per unit** |
---|---|---|
1 + | €10.98 | €2.196 |
**price indicative
- RS Stock No.:
- 258-0442
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | RS PRO | |
Material | EPDM | |
Inside Diameter | 75.79mm | |
Outside Diameter | 82.85mm | |
Thickness | 3.53mm | |
Minimum Operating Temperature | -30°C | |
Maximum Operating Temperature | +120°C | |
Select all | ||
---|---|---|
Manufacturer RS PRO | ||
Material EPDM | ||
Inside Diameter 75.79mm | ||
Outside Diameter 82.85mm | ||
Thickness 3.53mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +120°C | ||
Related links
- RS PRO FKM O-Ring O-Ring 82.85mm Outer Diameter
- RS PRO Nitrile Rubber O-Ring O-Ring 82.85mm Outer Diameter
- RS PRO EPDM O-Ring O-Ring 82.85mm Outer Diameter
- RS PRO EPDM O-Ring O-Ring 161mm Outer Diameter
- RS PRO EPDM O-Ring O-Ring 103mm Outer Diameter
- RS PRO EPDM O-Ring 232.28mm Outer Diameter
- RS PRO EPDM O-Ring O-Ring 60mm Outer Diameter
- RS PRO EPDM O-Ring O-Ring 44mm Outer Diameter