STMicroelectronics L6388ED013TR High Side Gate Driver 2, 650 mA 8-Pin 17V, SO-8
- RS Stock No.:
- 152-016
- Mfr. Part No.:
- L6388ED013TR
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 5000 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
€2,955.00
(exc. VAT)
€3,635.00
(inc. VAT)
Temporarily out of stock
- Shipping from 30 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | €1.182 | €2,955.00 | - |
| 5000 + | €1.167 | €2,917.50 | 1% |
*price indicative
- RS Stock No.:
- 152-016
- Mfr. Part No.:
- L6388ED013TR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Gate Driver Module | |
| Output Current | 650mA | |
| Pin Count | 8 | |
| Fall Time | 40ns | |
| Package Type | SO-8 | |
| Driver Type | High Side | |
| Number of Outputs | 2 | |
| Rise Time | 70ns | |
| Minimum Supply Voltage | 17V | |
| Maximum Supply Voltage | 17V | |
| Number of Drivers | 2 | |
| Minimum Operating Temperature | -45°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS Compliant | |
| Series | L6388ED013TR | |
| Mount Type | Surface | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Gate Driver Module | ||
Output Current 650mA | ||
Pin Count 8 | ||
Fall Time 40ns | ||
Package Type SO-8 | ||
Driver Type High Side | ||
Number of Outputs 2 | ||
Rise Time 70ns | ||
Minimum Supply Voltage 17V | ||
Maximum Supply Voltage 17V | ||
Number of Drivers 2 | ||
Minimum Operating Temperature -45°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS Compliant | ||
Series L6388ED013TR | ||
Mount Type Surface | ||
- COO (Country of Origin):
- CN
The STMicroelectronics high voltage gate driver, manufactured with the BCD offline technology, and able to drive a half-bridge of power MOSFET/IGBT devices. The high-side (floating) section is enabled to work with voltage rail up to 600 V. Both device outputs can sink and source 650 mA and 400 mA respectively and cannot be simultaneously driven high thanks to an integrated interlocking function. Further prevention from outputs cross conduction is guaranteed by the dead time function.
Internal bootstrap diode
Outputs in phase with inputs
Dead time and interlocking function
Related links
- STMicroelectronics L6388ED013TR High Side Gate Driver 2 SO-8
- STMicroelectronics L6387ED013TR High Side Gate Driver 2 SO-8
- STMicroelectronics L6385ED013TR High Side Gate Driver 2 SO-8
- STMicroelectronics L6385ED MOSFET Gate Driver 2 SOIC
- STMicroelectronics MOSFET Gate Driver 2 SOIC
- STMicroelectronics L6384ED MOSFET Gate Driver 2 SOIC
- STMicroelectronics L6388ED MOSFET Gate Driver 2 SOIC
- STMicroelectronics L6387ED MOSFET Gate Driver 2 SOIC
