STMicroelectronics L6385ED MOSFET Gate Driver 2, 650 mA 8-Pin 17V, SOIC
- RS Stock No.:
- 168-5822
- Mfr. Part No.:
- L6385ED
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 300 more to save 1%
View bulk pricing optionsSubtotal (1 tube of 100 units)*
€85.90
(exc. VAT)
€105.70
(inc. VAT)
Last RS stock
- Final 300 unit(s), ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 100 - 200 | €0.859 | €85.90 | - |
| 300 - 400 | €0.849 | €84.90 | 1% |
| 500 - 900 | €0.838 | €83.80 | 2% |
| 1000 - 1900 | €0.828 | €82.80 | 3% |
| 2000 + | €0.818 | €81.80 | 4% |
*price indicative
- RS Stock No.:
- 168-5822
- Mfr. Part No.:
- L6385ED
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | MOSFET | |
| Output Current | 650mA | |
| Pin Count | 8 | |
| Fall Time | 30ns | |
| Package Type | SOIC | |
| Number of Outputs | 2 | |
| Driver Type | MOSFET | |
| Rise Time | 50ns | |
| Minimum Supply Voltage | 17V | |
| Number of Drivers | 2 | |
| Maximum Supply Voltage | 17V | |
| Minimum Operating Temperature | -45°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.25mm | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Width | 4mm | |
| Series | L6385E | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type MOSFET | ||
Output Current 650mA | ||
Pin Count 8 | ||
Fall Time 30ns | ||
Package Type SOIC | ||
Number of Outputs 2 | ||
Driver Type MOSFET | ||
Rise Time 50ns | ||
Minimum Supply Voltage 17V | ||
Number of Drivers 2 | ||
Maximum Supply Voltage 17V | ||
Minimum Operating Temperature -45°C | ||
Maximum Operating Temperature 125°C | ||
Height 1.25mm | ||
Length 5mm | ||
Standards/Approvals No | ||
Width 4mm | ||
Series L6385E | ||
Mount Type Surface | ||
Automotive Standard No | ||
MOSFET & IGBT Drivers, STMicroelectronics
MOSFET & IGBT Drivers, STMicroelectronics
Related links
- STMicroelectronics L6385ED MOSFET Gate Driver 2 SOIC
- STMicroelectronics L6387ED013TR High Side Gate Driver 2 SO-8
- STMicroelectronics L6385ED013TR High Side Gate Driver 2 SO-8
- STMicroelectronics L6388ED013TR High Side Gate Driver 2 SO-8
- STMicroelectronics MOSFET Gate Driver 2 SOIC
- STMicroelectronics L6388ED MOSFET Gate Driver 2 SOIC
- STMicroelectronics MOSFET Gate Driver 2 SOIC
- STMicroelectronics L6384ED MOSFET Gate Driver 2 SOIC
