STMicroelectronics STGAP1BSTR, Gate Driver, 5 A 24-Pin 28V, SO-24W

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€5.42

(exc. VAT)

€6.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,988 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€5.42
10 - 24€4.32
25 - 99€4.27
100 - 249€4.22
250 +€4.18

*price indicative

Packaging Options:
RS Stock No.:
152-178
Mfr. Part No.:
STGAP1BSTR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Gate Driver Module

Output Current

5A

Pin Count

24

Package Type

SO-24W

Fall Time

25ns

Driver Type

Gate Driver

Rise Time

25ns

Minimum Supply Voltage

4V

Maximum Supply Voltage

28V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Width

7.6mm

Series

STGAP1BS

Height

2.65mm

Length

15.6mm

Automotive Standard

No

The STMicroelectronics Gate Driver is a galvanically isolated single gate driver for N-channel MOSFETs and IGBTs with Advanced protection, configuration and diagnostic features. The architecture of the this gate driver isolates the channel from the control and the low voltage Interface circuitry through true galvanic isolation.

Negative gate drive Ability

Active Miller clamp

Desaturation detection

VCE Active clamping

Diagnostic status output

UVLO and OVLO functions

Programmable input deglitch filter

Asynchronous stop command

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy