onsemi FAD3151MXA MOSFET Gate Driver 1, 2.5 A 8-Pin 18V, SOIC-8

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 2 units)*

€6.92

(exc. VAT)

€8.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
2 - 18€3.46€6.92
20 - 198€3.12€6.24
200 - 998€2.88€5.76
1000 - 1998€2.67€5.34
2000 +€2.40€4.80

*price indicative

Packaging Options:
RS Stock No.:
220-553
Mfr. Part No.:
FAD3151MXA
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

MOSFET

Output Current

2.5A

Pin Count

8

Package Type

SOIC-8

Fall Time

10ns

Driver Type

MOSFET

Rise Time

25ns

Minimum Supply Voltage

6V

Maximum Supply Voltage

18V

Number of Drivers

1

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Automotive Standard

AEC-Q100

COO (Country of Origin):
PH
The ON Semiconductor Single channel floating gate drivers have an integrated desaturation detection to protect the power switches during short circuit and over current conditions. The drivers are also equipped with a soft shutdown feature, which initiates a soft shutdown of driver outputs upon desat detection, thus preventing possible overvoltage across power MOSFETs during a heavy load condition.

Automotive Qualified to AEC Q100

These Devices are Pb−Free and are RoHS Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy