Maxim Integrated MOSFET Gate Driver 1, 6 A 8-Pin 18V, SOIC
- RS Stock No.:
- 191-3963
- Mfr. Part No.:
- MAX4420CSA+
- Manufacturer:
- Maxim Integrated
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 191-3963
- Mfr. Part No.:
- MAX4420CSA+
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | MOSFET | |
| Output Current | 6A | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Fall Time | 60ns | |
| Number of Outputs | 5 | |
| Driver Type | MOSFET | |
| Rise Time | 60ns | |
| Minimum Supply Voltage | 18V | |
| Number of Drivers | 1 | |
| Maximum Supply Voltage | 18V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Series | MAX4420 | |
| Standards/Approvals | No | |
| Height | 1.5mm | |
| Length | 5mm | |
| Width | 4mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type MOSFET | ||
Output Current 6A | ||
Pin Count 8 | ||
Package Type SOIC | ||
Fall Time 60ns | ||
Number of Outputs 5 | ||
Driver Type MOSFET | ||
Rise Time 60ns | ||
Minimum Supply Voltage 18V | ||
Number of Drivers 1 | ||
Maximum Supply Voltage 18V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Series MAX4420 | ||
Standards/Approvals No | ||
Height 1.5mm | ||
Length 5mm | ||
Width 4mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
The MAX4420, MAX4429 and MXT429 are single-output MOSFET drivers designed to translate TTL/CMOS inputs to high-voltage/high-current outputs. The low 1.5Q out- put impedance and 6A peak current output allow them to rapidly switch high-capacitance power MOSFETs, improving efficiency. A 40ns delay time and a 25ns rise or fall time (while driving 2500pF to 18V) minimize power losses during MOSFET switching transitions. The MAX4420/MAX4429/MXT429 interface easily with either CMOS or bipolar switch-mode controllers because their logic inputs draw under 10yHA. The outputs swing to within 25mV of GND or the power-supply rail, which can be 4.5V to 18V for the MAX4420/MAX4429, and 7V to 18V for the MXT429. Power-supply quiescent current is typically 45uA and 450uA for logic input low and high, respectively. The MAX4420 has anon inverting outout. The MAX4429 and MXT429 have inverting outputs.
TTL/CMOS Compatible (lin < 10u.A)
4.5V to 18V Supply Range (MAX4420/MAX4429)
1.50 Output Resistance
6A Peak Output Current
40ns Delay Time
25ns Rise and Fall Times (2500pF Load)
Output Swings to within 25mV of Vpp and GND
Applications
Switching Power Supplies
DC-DC Converters
Motor Controllers
Pin-Diode Drivers
Related links
- Maxim Integrated MOSFET Gate Driver 1 PDIP
- Maxim Integrated MOSFET Gate Driver 2 SOIC
- Maxim Integrated MOSFET Gate Driver 1 SOIC
- Maxim Integrated MAX4420CSA+ MOSFET Gate Driver 1 SOIC
- Maxim Integrated MOSFET Gate Driver 2 PDIP
- Maxim Integrated MOSFET Gate Driver 2 SOIC
- Microchip MOSFET Gate Driver 1 SOIC
- Microchip MIC4429YM MOSFET Gate Driver 1 SOIC
