ROHM BD74C00FV-CE2, Gate Driver 4, 4 mA 14-Pin 5.5V, SSOP

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

€8.51

(exc. VAT)

€10.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 90€0.851€8.51
100 - 240€0.809€8.09
250 - 490€0.749€7.49
500 - 990€0.689€6.89
1000 +€0.662€6.62

*price indicative

Packaging Options:
RS Stock No.:
264-381
Mfr. Part No.:
BD74C00FV-CE2
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Gate Driver Module

Output Current

4mA

Pin Count

14

Package Type

SSOP

Fall Time

20ns

Number of Outputs

4

Driver Type

Gate Driver

Minimum Supply Voltage

5.5V

Maximum Supply Voltage

5.5V

Number of Drivers

4

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

6.4mm

Standards/Approvals

AEC-Q100

Series

BD74C00FV-C

Width

5mm

Height

1.35mm

Mount Type

Surface

Automotive Standard

AEC-Q100

The ROHM Innovative Quad 2-input NAND gate designed specifically for automotive applications. Offering versatile functionality within a compact SSOP-B14 package, this device operates seamlessly across a supply voltage range of 1.65 V to 5.5 V. With an impressive low current consumption of only 10 μA, it ensures energy efficiency while protecting output circuits from backflow current, making it ideal for automotive systems that require reliability and performance.

Supports partial power down mode for enhanced functionality

Compact SSOP B14 package optimises space in modern automotive designs

Low maximum propagation delay time facilitates faster signal processing

Functional safety mechanisms support compliance with industry standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy