ROHM Gate Driver, 4 A 10-Pin 5.5V, SSOP
- RS Stock No.:
- 215-9658
- Mfr. Part No.:
- BM61S41RFV-CE2
- Manufacturer:
- ROHM
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 215-9658
- Mfr. Part No.:
- BM61S41RFV-CE2
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | General Purpose Driver | |
| Output Current | 4A | |
| Pin Count | 10 | |
| Fall Time | 15ns | |
| Package Type | SSOP | |
| Driver Type | General Purpose | |
| Number of Outputs | 5 | |
| Rise Time | 15ns | |
| Minimum Supply Voltage | 7V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | BM61S41RFV | |
| Height | 1.9mm | |
| Standards/Approvals | No | |
| Width | 3.5mm | |
| Length | 8mm | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type General Purpose Driver | ||
Output Current 4A | ||
Pin Count 10 | ||
Fall Time 15ns | ||
Package Type SSOP | ||
Driver Type General Purpose | ||
Number of Outputs 5 | ||
Rise Time 15ns | ||
Minimum Supply Voltage 7V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series BM61S41RFV | ||
Height 1.9mm | ||
Standards/Approvals No | ||
Width 3.5mm | ||
Length 8mm | ||
Mount Type Surface | ||
Automotive Standard AEC-Q100 | ||
The Rohm gate driver with an isolation voltage of 3750 Vrms. It incorporates the under voltage lockout function, miller clamp function and over voltage protect function.
Provides galvanic isolation
Related links
- ROHM BM61S41RFV-CE2 Gate Driver SSOP
- ROHM BM61S40RFV-CE2 Gate Driver SSOP
- ROHM BD74C08FV-CE2 4 mA 14-Pin 5.5V, SSOP
- ROHM BD74C00FV-CE2 4 mA 14-Pin 5.5V, SSOP
- ROHM 4 MHz, 14-Pin 5.5V SSOP
- TLR4377YFV-CE2 ROHM 4 MHz, 14-Pin 5.5V SSOP
- BD7282YFJ-CE2 ROHM 7 MHz, 14-Pin 5.5V SSOP
- BU7264YFV-CE2 ROHM 7 MHz, 14-Pin 5.5V SSOP
