Infineon IRS2117PBF MOSFET Gate Driver 1, 600 mA 8-Pin, PDIP
- RS Stock No.:
- 495-530
- Mfr. Part No.:
- IRS2117PBF
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 20 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€7.10
(exc. VAT)
€8.74
(inc. VAT)
Last RS stock
- Final 22 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | €3.55 | €7.10 | - |
| 20 - 48 | €3.46 | €6.92 | 2% |
| 50 - 98 | €3.37 | €6.74 | 5% |
| 100 - 198 | €3.275 | €6.55 | 7% |
| 200 + | €3.20 | €6.40 | 9% |
*price indicative
- RS Stock No.:
- 495-530
- Mfr. Part No.:
- IRS2117PBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Output Current | 600mA | |
| Pin Count | 8 | |
| Package Type | PDIP | |
| Number of Outputs | 1 | |
| Driver Type | MOSFET | |
| Number of Drivers | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 10.92mm | |
| Width | 7.11mm | |
| Height | 5.33mm | |
| Mount Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Output Current 600mA | ||
Pin Count 8 | ||
Package Type PDIP | ||
Number of Outputs 1 | ||
Driver Type MOSFET | ||
Number of Drivers 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 10.92mm | ||
Width 7.11mm | ||
Height 5.33mm | ||
Mount Type Through Hole | ||
MOSFET & IGBT Drivers, High Side, Infineon
Gate Driver ICs from Infineon to control MOSFET or IGBT power devices in high-side configurations.
MOSFET & IGBT Drivers, Infineon (International Rectifier)
Related links
- Infineon IRS2117PBF MOSFET Gate Driver 1 PDIP
- Infineon IRS2118SPBF MOSFET Gate Driver 1 SOIC
- Skyworks Solutions Inc Si8261ABC-C-IS MOSFET Gate Driver 1 SOIC
- Skyworks Solutions Inc MOSFET Gate Driver 1 SOIC
- Skyworks Solutions Inc Si8261ACC-C-IS MOSFET Gate Driver 1 SOIC
- Infineon IRS2304PBF MOSFET Gate Driver 2 PDIP
- Infineon MOSFET Gate Driver SOIC
- Infineon IRS2308STRPBF MOSFET Gate Driver SOIC
