Infineon IRS2304PBF MOSFET Gate Driver 2, 600 mA 8-Pin, PDIP
- RS Stock No.:
- 168-5834
- Mfr. Part No.:
- IRS2304PBF
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-5834
- Mfr. Part No.:
- IRS2304PBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Driver Type | MOSFET | |
| Number of Drivers | 2 | |
| Output Current | 600 mA | |
| Pin Count | 8 | |
| Package Type | PDIP | |
| Height | 5.33 mm | |
| Length | 10.92 mm | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Through Hole | |
| Number of Outputs | 2 | |
| Width | 7.11 mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Driver Type MOSFET | ||
Number of Drivers 2 | ||
Output Current 600 mA | ||
Pin Count 8 | ||
Package Type PDIP | ||
Height 5.33 mm | ||
Length 10.92 mm | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Through Hole | ||
Number of Outputs 2 | ||
Width 7.11 mm | ||
- COO (Country of Origin):
- MY
MOSFET & IGBT Gate Drivers, Half-Bridge, Infineon
Gate Driver ICs from Infineon to control MOSFET or IGBT power devices in half bridge configurations.
MOSFET & IGBT Drivers, Infineon (International Rectifier)
Related links
- Infineon IRS2304PBF MOSFET Gate Driver 2 PDIP
- Infineon IRS2117PBF MOSFET Gate Driver 1 PDIP
- Infineon MOSFET Gate Driver SOIC
- Infineon IRS2308STRPBF MOSFET Gate Driver SOIC
- Infineon IRS2007STRPBF MOSFET Gate Driver SOIC
- Infineon IRS2008SPBF MOSFET Gate Driver SOIC
- Infineon IRS2118SPBF MOSFET Gate Driver 1 SOIC
- Microchip MCP14H2103-E/SN 600 mA 8-Pin 20V, SOIC
