Microchip MIC4421YM MOSFET Gate Driver 1, 9 A 8-Pin 4.5V, SOIC
- RS Stock No.:
- 598-940
- Mfr. Part No.:
- MIC4421YM
- Manufacturer:
- Microchip
Subtotal (1 box of 285 units)*
€601.92
(exc. VAT)
€740.43
(inc. VAT)
Temporarily out of stock
- Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 285 + | €2.112 | €601.92 |
*price indicative
- RS Stock No.:
- 598-940
- Mfr. Part No.:
- MIC4421YM
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Gate Driver Module | |
| Output Current | 9A | |
| Pin Count | 8 | |
| Fall Time | 25ns | |
| Package Type | SOIC | |
| Driver Type | MOSFET | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 4.5V | |
| Number of Drivers | 1 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Gate Driver Module | ||
Output Current 9A | ||
Pin Count 8 | ||
Fall Time 25ns | ||
Package Type SOIC | ||
Driver Type MOSFET | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 4.5V | ||
Number of Drivers 1 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Microchip MOSFET driver is rugged, efficient, and easy to use. The inverting driver and non-inverting driver models are capable of 9A (peak) output, making it suitable for driving large MOSFET with an improved safe operating margin. This driver accepts any logic input from 2.4V to VS without the need for external speed-up capacitor or resistor network. Proprietary circuit allows the input to swing negative by as much as 5V without damage, and additional protection circuit safeguards against electrostatic discharge damage.
Fully Isolated Process is Inherently Immune to Any Latch-up
Includes built-in thermal shutdown and under-voltage lockout for enhanced safety
Compact package design minimises PCB footprint and simplifies layout
Low supply and quiescent currents contribute to energy savings in portable applications
Related links
- Microchip MCP14A0902T-E/SNVAO MOSFET Gate Driver 2 SOIC
- Microchip MCP14A0901T-E/SNVAO MOSFET Gate Driver 2 SOIC
- Microchip MCP14A1202T-E/MNYVAO MOSFET Gate Driver 1 SOIC
- Microchip MCP14A1202T-E/SNVAO MOSFET Gate Driver 1 SOIC
- Microchip MCP14A1201T-E/MNYVAO MOSFET Gate Driver 1 SOIC
- Microchip MCP14A1201T-E/SNVAO MOSFET Gate Driver 1 SOIC
- Microchip MCP14A0902T-E/MSVAO MOSFET Gate Driver 1 MSOP
- Microchip MCP14A0901T-E/MSVAO MOSFET Gate Driver 1 MSOP
