Microchip MCP14A0902T-E/MSVAO MOSFET Gate Driver 1, 9 A 8-Pin 4.5V, MSOP
- RS Stock No.:
- 631-459
- Mfr. Part No.:
- MCP14A0902T-E/MSVAO
- Manufacturer:
- Microchip
Subtotal (1 reel of 2500 units)*
€4,170.00
(exc. VAT)
€5,130.00
(inc. VAT)
Temporarily out of stock
- Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €1.668 | €4,170.00 |
*price indicative
- RS Stock No.:
- 631-459
- Mfr. Part No.:
- MCP14A0902T-E/MSVAO
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Gate Driver | |
| Output Current | 9A | |
| Pin Count | 8 | |
| Fall Time | 27ns | |
| Package Type | MSOP | |
| Driver Type | MOSFET | |
| Number of Outputs | 1 | |
| Rise Time | 32ns | |
| Minimum Supply Voltage | 4.5V | |
| Number of Drivers | 1 | |
| Maximum Supply Voltage | 4.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | AEC-Q100 | |
| Width | 2mm | |
| Series | MCP14A0901/2 | |
| Height | 800μm | |
| Length | 3mm | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Gate Driver | ||
Output Current 9A | ||
Pin Count 8 | ||
Fall Time 27ns | ||
Package Type MSOP | ||
Driver Type MOSFET | ||
Number of Outputs 1 | ||
Rise Time 32ns | ||
Minimum Supply Voltage 4.5V | ||
Number of Drivers 1 | ||
Maximum Supply Voltage 4.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals AEC-Q100 | ||
Width 2mm | ||
Series MCP14A0901/2 | ||
Height 800μm | ||
Length 3mm | ||
Mount Type Surface | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip Dual output high speed MOSFET gate drivers that are capable of providing up to 9 A of peak current while operating from a single 4.5 V to 18 V supply. These devices feature low shoot through current, fast rise and fall times, and short propagation delays which make them ideal for high switching frequency applications. This family of MOSFET gate drivers devices offer enhanced control with enable functionality.
High capacitive load drive capability
Low Voltage Threshold Input and Enable with Hysteresis
Latch Up protected and withstands 0.5 A reverse current
Related links
- Microchip MCP14A0901T-E/MSVAO MOSFET Gate Driver 1 MSOP
- Microchip MCP14A1201T-E/MSVAO MOSFET Gate Driver 1 MSOP
- Microchip MCP14A1202T-E/MSVAO MOSFET Gate Driver 1 MSOP
- Microchip MCP14A0455T-E/MSVAO MOSFET Gate Driver 2 MSOP
- Microchip MCP14A0902T-E/SNVAO MOSFET Gate Driver 2 SOIC
- Microchip MCP14A0902T-E/MNYVAO MOSFET Gate Driver 2 TDFN
- Microchip MCP14A0304T-E/MSVAO 3 A 8-Pin 4.5V, MSOP
- Microchip MCP14A0303T-E/MSVAO 3 A 8-Pin 4.5V, MSOP
