Microchip MCP14A0902T-E/MNYVAO MOSFET Gate Driver 2, 9 A 8-Pin 18V, TDFN
- RS Stock No.:
- 644-283
- Mfr. Part No.:
- MCP14A0902T-E/MNYVAO
- Manufacturer:
- Microchip
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 2 units)*
€3.79
(exc. VAT)
€4.66
(inc. VAT)
In Stock
- 3,300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 2 - 18 | €1.895 | €3.79 |
| 20 - 98 | €1.675 | €3.35 |
| 100 - 198 | €1.495 | €2.99 |
| 200 + | €1.325 | €2.65 |
*price indicative
- RS Stock No.:
- 644-283
- Mfr. Part No.:
- MCP14A0902T-E/MNYVAO
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Gate Driver | |
| Output Current | 9A | |
| Pin Count | 8 | |
| Fall Time | 22ns | |
| Package Type | TDFN | |
| Driver Type | MOSFET | |
| Number of Outputs | 2 | |
| Rise Time | 27ns | |
| Minimum Supply Voltage | 18V | |
| Maximum Supply Voltage | 18V | |
| Number of Drivers | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | MCP14A0901/2 | |
| Height | 850μm | |
| Length | 3mm | |
| Standards/Approvals | AEC-Q100 | |
| Width | 3mm | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Gate Driver | ||
Output Current 9A | ||
Pin Count 8 | ||
Fall Time 22ns | ||
Package Type TDFN | ||
Driver Type MOSFET | ||
Number of Outputs 2 | ||
Rise Time 27ns | ||
Minimum Supply Voltage 18V | ||
Maximum Supply Voltage 18V | ||
Number of Drivers 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series MCP14A0901/2 | ||
Height 850μm | ||
Length 3mm | ||
Standards/Approvals AEC-Q100 | ||
Width 3mm | ||
Mount Type Surface | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip Dual output high-speed MOSFET gate drivers are capable of providing up to 9 A of peak current while operating from a single 4.5 V to 18 V supply. These devices feature low shoot through current, fast rise and fall times, and short propagation delays which make them ideal for high switching frequency applications. This MOSFET gate drivers devices offer enhanced control with enable functionality.
Low shoot-through/cross-conduction current in output stage
Low supply current of 360 μA
Low-voltage threshold input and enable with hysteresis
Latch-up protected and withstands 0.5 A reverse current
Related links
- Microchip MCP14A0901T-E/MNYVAO MOSFET Gate Driver 2 TDFN
- Microchip MCP14A0902T-E/SNVAO MOSFET Gate Driver 2 SOIC
- Microchip MCP14A0902T-E/MSVAO MOSFET Gate Driver 1 MSOP
- Microchip MCP14A1201T-E/MNYVAO MOSFET Gate Driver 1 SOIC
- Microchip MCP14A1202T-E/MNYVAO MOSFET Gate Driver 1 SOIC
- Microchip MCP14A0305T-E/MNY MOSFET Gate Driver 2 TDFN
- Microchip MCP14A0304T-E/MNYVAO 3 A 8-Pin 18V, TDFN
- Microchip MCP14A0901T-E/SNVAO MOSFET Gate Driver 2 SOIC
