ROHM GNP2070TD-ZTR, 27 A 8-Pin 650V, TOLL-8N
- RS Stock No.:
- 646-597
- Mfr. Part No.:
- GNP2070TD-ZTR
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 2 units)*
€18.96
(exc. VAT)
€23.32
(inc. VAT)
In Stock
- 1,990 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 2 - 8 | €9.48 | €18.96 |
| 10 + | €9.20 | €18.40 |
*price indicative
- RS Stock No.:
- 646-597
- Mfr. Part No.:
- GNP2070TD-ZTR
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Gate Driver | |
| Output Current | 27A | |
| Pin Count | 8 | |
| Fall Time | 8.7ns | |
| Package Type | TOLL-8N | |
| Minimum Supply Voltage | 650V | |
| Maximum Supply Voltage | 650V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Series | GNP2070TD-Z | |
| Length | 11.68mm | |
| Width | 9.9mm | |
| Standards/Approvals | JEDEC | |
| Height | 2.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Gate Driver | ||
Output Current 27A | ||
Pin Count 8 | ||
Fall Time 8.7ns | ||
Package Type TOLL-8N | ||
Minimum Supply Voltage 650V | ||
Maximum Supply Voltage 650V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Series GNP2070TD-Z | ||
Length 11.68mm | ||
Width 9.9mm | ||
Standards/Approvals JEDEC | ||
Height 2.4mm | ||
Automotive Standard No | ||
The ROHM GaN HEMT is part of the EcoGaN™ series, offering the industry's highest class of Figure of Merit (FOM) for RonxCiss and RonxCoss. This advanced device enhances power conversion efficiency and enables size reduction by leveraging its low ON resistance and high-speed switching capabilities. Built-in ESD protection ensures high reliability, making it suitable for demanding applications. Additionally, its highly versatile packages provide excellent heat dissipation and ease of mounting, ensuring both performance and convenience in system integration.
650V E-mode GaN HEMT
70mΩ Resistance
5.2nC Gate Charge
