onsemi NXH50M65L4C2SG, PFC Controller 65 kHz 27-Pin, DIP 650V
- RS Stock No.:
- 233-6859
- Mfr. Part No.:
- NXH50M65L4C2SG
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 233-6859
- Mfr. Part No.:
- NXH50M65L4C2SG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | PFC Controller | |
| Sub Type | Power Factor Controller | |
| Switching Frequency | 65kHz | |
| Supply Current | 75A | |
| Zero Power Detection | No | |
| Mount Type | Surface | |
| Package Type | DIP | |
| Minimum Supply Voltage | 1.6V | |
| Pin Count | 27 | |
| Maximum Supply Voltage | 650V | |
| Minimum Operating Temperature | -40°C | |
| Series | NXH50M | |
| Height | 8mm | |
| Length | 73mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 150°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type PFC Controller | ||
Sub Type Power Factor Controller | ||
Switching Frequency 65kHz | ||
Supply Current 75A | ||
Zero Power Detection No | ||
Mount Type Surface | ||
Package Type DIP | ||
Minimum Supply Voltage 1.6V | ||
Pin Count 27 | ||
Maximum Supply Voltage 650V | ||
Minimum Operating Temperature -40°C | ||
Series NXH50M | ||
Height 8mm | ||
Length 73mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 150°C | ||
Automotive Standard No | ||
The ON Semiconductor NXH50M65L4C2SG is a transfer−molded power module with AI2O3 substrate containing a converter−inverter−PFC circuit consisting of single phase converter with four 75 A, 1600 V rectifiers, six 50 A, 600 V IGBTs with inverse diodes, 2−Channel interleaved PFC containing two 75 A, 650 V PFC IGBT with inverse diode, two 50 A, 650 V PFC diode, and an NTC thermistor. With solderable pins, these Devices are Pb−free, halogen free/BFR free and are RoHS Compliant.
It is a 2−Channel interleaved PFC with wide switching frequency of 18 kHz to 65 kHz
It has 6 mm clearance distance between Pin to Heatsink
It has a compact 73 mm x 40 mm x 8 mm, DIP27 package
