Microchip MCP14E5-E/SN, Dual 2, 4 A 8-Pin 18V, SOIC
- RS Stock No.:
- 649-423
- Mfr. Part No.:
- MCP14E5-E/SN
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 20 more to save €5.40
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€4.42
(exc. VAT)
€5.44
(inc. VAT)
In Stock
- 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | €2.21 | €4.42 | - |
| 20 - 98 | €1.94 | €3.88 | €5.40 |
| 100 - 198 | €1.745 | €3.49 | €46.50 |
| 200 + | €1.47 | €2.94 | €148.00 |
*price indicative
- RS Stock No.:
- 649-423
- Mfr. Part No.:
- MCP14E5-E/SN
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Gate Driver | |
| Output Current | 4A | |
| Pin Count | 8 | |
| Fall Time | 18ns | |
| Package Type | SOIC | |
| Number of Outputs | 2 | |
| Driver Type | Dual | |
| Rise Time | 40ns | |
| Minimum Supply Voltage | 18V | |
| Maximum Supply Voltage | 18V | |
| Number of Drivers | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | AEC-Q100 | |
| Width | 3.9mm | |
| Series | MCP14E | |
| Length | 5mm | |
| Height | 800μm | |
| Mount Type | Through Hole, Surface | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Gate Driver | ||
Output Current 4A | ||
Pin Count 8 | ||
Fall Time 18ns | ||
Package Type SOIC | ||
Number of Outputs 2 | ||
Driver Type Dual | ||
Rise Time 40ns | ||
Minimum Supply Voltage 18V | ||
Maximum Supply Voltage 18V | ||
Number of Drivers 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals AEC-Q100 | ||
Width 3.9mm | ||
Series MCP14E | ||
Length 5mm | ||
Height 800μm | ||
Mount Type Through Hole, Surface | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip Devices are a family of 4 A, dual output MOSFET gate drivers with separate enable functions for each output. These MOSFET gate drivers, the MCP14E3/E4/E5 can charge 2200 pF gate capacitance in under 15 ns (typical). The inputs are TTL/CMOS compatible, with 300 mV of hysteresis between the high and low input levels, providing noise immunity while allowing the device to be driven from slow rising and falling signals.
High peak output current is 4 A (typical)
Dual output drivers, with independent enable function for each driver
Low shoot-through and cross-conduction current in output stage
Wide input supply operating range is 4.5 V to 18 V
Related links
- Microchip MCP1407T-E/SN 6 A 8-Pin 18V, SOIC
- Microchip MCP14E5-E/P MOSFET Gate Driver 2 PDIP
- Microchip MOSFET Gate Driver 2 SOIC
- Microchip MCP14E4-E/SN MOSFET Gate Driver 2 SOIC
- Microchip MOSFET Gate Driver 2 SOIC
- Microchip MOSFET Gate Driver 1 SOIC
- Microchip MCP14A0301-E/SN MOSFET Gate Driver 1 SOIC
- Microchip MCP14E10-E/SN MOSFET Gate Driver 2 SOIC
