Microchip MOSFET Gate Driver 2, 4.5 A 8-Pin 18V, SOIC
- RS Stock No.:
- 165-4685
- Mfr. Part No.:
- MCP1403-E/SN
- Manufacturer:
- Microchip
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 165-4685
- Mfr. Part No.:
- MCP1403-E/SN
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Power MOSFET Driver | |
| Output Current | 4.5A | |
| Pin Count | 8 | |
| Fall Time | 40ns | |
| Package Type | SOIC | |
| Number of Outputs | 2 | |
| Driver Type | MOSFET | |
| Rise Time | 40ns | |
| Minimum Supply Voltage | 4.5V | |
| Number of Drivers | 2 | |
| Maximum Supply Voltage | 18V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.25mm | |
| Length | 4.9mm | |
| Series | MCP1403 | |
| Standards/Approvals | ESD up to 4 kV | |
| Width | 3.9mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Power MOSFET Driver | ||
Output Current 4.5A | ||
Pin Count 8 | ||
Fall Time 40ns | ||
Package Type SOIC | ||
Number of Outputs 2 | ||
Driver Type MOSFET | ||
Rise Time 40ns | ||
Minimum Supply Voltage 4.5V | ||
Number of Drivers 2 | ||
Maximum Supply Voltage 18V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 1.25mm | ||
Length 4.9mm | ||
Series MCP1403 | ||
Standards/Approvals ESD up to 4 kV | ||
Width 3.9mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
MCP1403/1404/1405 MOSFET Drivers
MOSFET & IGBT Drivers, Microchip
Related links
- Microchip MCP1403-E/SN MOSFET Gate Driver 2 SOIC
- Microchip MOSFET Gate Driver 2 SOIC
- Microchip MOSFET Gate Driver 1 SOIC
- Microchip MOSFET Gate Driver 1 SOIC
- Microchip MOSFET Gate Driver 1 SOIC
- Microchip MOSFET Gate Driver 2 SOIC
- Microchip MCP14A0301-E/SN MOSFET Gate Driver 1 SOIC
- Microchip MOSFET Gate Driver 2 SOIC
