Microchip MIC4425YM, Dual 2, 3 A 8-Pin 18V, SOIC
- RS Stock No.:
- 649-552
- Mfr. Part No.:
- MIC4425YM
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 50 more to save €10.90
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€9.30
(exc. VAT)
€11.45
(inc. VAT)
In Stock
- 250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €1.86 | €9.30 | - |
| 50 - 245 | €1.642 | €8.21 | €10.90 |
| 250 - 495 | €1.464 | €7.32 | €99.00 |
| 500 + | €1.174 | €5.87 | €343.00 |
*price indicative
- RS Stock No.:
- 649-552
- Mfr. Part No.:
- MIC4425YM
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Gate Driver | |
| Output Current | 3A | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Fall Time | 25ns | |
| Number of Outputs | 2 | |
| Driver Type | Dual | |
| Rise Time | 35ns | |
| Minimum Supply Voltage | 18V | |
| Number of Drivers | 2 | |
| Maximum Supply Voltage | 18V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | MIC4423/4/5 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Gate Driver | ||
Output Current 3A | ||
Pin Count 8 | ||
Package Type SOIC | ||
Fall Time 25ns | ||
Number of Outputs 2 | ||
Driver Type Dual | ||
Rise Time 35ns | ||
Minimum Supply Voltage 18V | ||
Number of Drivers 2 | ||
Maximum Supply Voltage 18V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series MIC4423/4/5 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Microchip Highly reliable BiCMOS and DMOS buffer driver and MOSFET gate drivers designed to operate without latching under any conditions within specified power and voltage ratings. They can tolerate up to 5V noise spikes of either polarity on the ground pin and withstand up to 0.5A of reverse current, in either polarity, at their outputs without damage or logic upset.
Delay times consistent with in supply voltage change
Matched rise and fall times
TTL logic input independent of supply voltage
Low equivalent 6pF input capacitance
Related links
- Microchip MIC4424YM MOSFET Gate Driver 2 SOIC
- Microchip MIC4423YM MOSFET Gate Driver 2 SOIC
- Microchip MCP14E10-E/SN MOSFET Gate Driver 2 SOIC
- Microchip MCP14A0305T-E/SN MOSFET Gate Driver 2 SOIC
- Microchip MOSFET Gate Driver 2 SOIC
- Microchip MIC4424YM-TR MOSFET Gate Driver 2 SOIC
- onsemi MOSFET Gate Driver 2 SOIC
- onsemi FAN3226TMX MOSFET Gate Driver 2 SOIC
