Microchip MIC4424YM-TR MOSFET Gate Driver 2, 3 A 8-Pin 18V, SOIC

Subtotal (1 reel of 2500 units)*

€3,960.00

(exc. VAT)

€4,870.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€1.584€3,960.00

*price indicative

RS Stock No.:
165-4279
Mfr. Part No.:
MIC4424YM-TR
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

MOSFET

Output Current

3A

Pin Count

8

Fall Time

60ns

Package Type

SOIC

Driver Type

MOSFET

Number of Outputs

2

Rise Time

23ns

Minimum Supply Voltage

18V

Number of Drivers

2

Maximum Supply Voltage

18V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Height

1.48mm

Series

MIC4424

Length

4.93mm

Width

3.94mm

Mount Type

Surface

Automotive Standard

No

COO (Country of Origin):
TH

MOSFET & IGBT Drivers, Micrel Inc


MOSFET & IGBT Drivers, Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy