STMicroelectronics STPMIC1LAPQR, LDO Controller, 0.4 A 28-Pin 5.5V, VFQFPN
- RS Stock No.:
- 734-030
- Mfr. Part No.:
- STPMIC1LAPQR
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€1.93
(exc. VAT)
€2.37
(inc. VAT)
In Stock
- 292 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €1.93 |
| 10 - 49 | €1.88 |
| 50 - 99 | €1.82 |
| 100 + | €1.80 |
*price indicative
- RS Stock No.:
- 734-030
- Mfr. Part No.:
- STPMIC1LAPQR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Power Management IC | |
| Output Current | 0.4A | |
| Pin Count | 28 | |
| Package Type | VFQFPN | |
| Driver Type | LDO Controller | |
| Minimum Supply Voltage | 2.8V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 4mm | |
| Width | 4mm | |
| Series | STPM | |
| Height | 1mm | |
| Mount Type | Surface | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Power Management IC | ||
Output Current 0.4A | ||
Pin Count 28 | ||
Package Type VFQFPN | ||
Driver Type LDO Controller | ||
Minimum Supply Voltage 2.8V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Length 4mm | ||
Width 4mm | ||
Series STPM | ||
Height 1mm | ||
Mount Type Surface | ||
The STMicroelectronics fully integrated power management IC is designed to support STM32MP1x MPU series applications that demand low power consumption and high efficiency. It combines multiple regulators and Advanced low‑power features, all controlled via I²C and digital I/O interfaces, making it highly adaptable for embedded systems. This device ensures reliable supply sequencing and scalability, providing a Compact solution for complex power management needs.
Input voltage range supported from 2.8 V to 5.5 V
Two buck SMPS converters using Adaptive constant on time topology
Two adjustable general purpose LDOs for flexible supply options
One LDO dedicated for DDR3L or DDR4 termination or as a general purpose LDO
One LDO specifically for USB PHY supply
Related links
- STMicroelectronics STPMIC2LAPQR 0.4 A 40-Pin 5.5V, VFQFPN
- STMicroelectronics PWD13F60TR Motor Driver IC 28-Pin, VFQFPN
- Renesas Electronics 8P34S1208NBGI Clock Buffer 28-Pin VFQFPN
- Microchip PIC16F15356-E/MVVAO 1 PWM Controller UQFN
- STMicroelectronics VFQFPN
- STMicroelectronics VFQFPN
- STMicroelectronics VFQFPN
- STMicroelectronics STSPIN32G0602Q VFQFPN
