STMicroelectronics STPMIC2LAPQR, LDO Controller, 0.4 A 40-Pin 5.5V, VFQFPN
- RS Stock No.:
- 734-031
- Mfr. Part No.:
- STPMIC2LAPQR
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€2.53
(exc. VAT)
€3.11
(inc. VAT)
In Stock
- 245 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €2.53 |
| 10 - 49 | €2.46 |
| 50 - 99 | €2.41 |
| 100 + | €2.34 |
*price indicative
- RS Stock No.:
- 734-031
- Mfr. Part No.:
- STPMIC2LAPQR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Power Management IC | |
| Output Current | 0.4A | |
| Pin Count | 40 | |
| Package Type | VFQFPN | |
| Driver Type | LDO Controller | |
| Minimum Supply Voltage | 2.8V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Series | STPM | |
| Length | 5mm | |
| Width | 5mm | |
| Height | 1mm | |
| Mount Type | Surface | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Power Management IC | ||
Output Current 0.4A | ||
Pin Count 40 | ||
Package Type VFQFPN | ||
Driver Type LDO Controller | ||
Minimum Supply Voltage 2.8V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Series STPM | ||
Length 5mm | ||
Width 5mm | ||
Height 1mm | ||
Mount Type Surface | ||
- COO (Country of Origin):
- PH
The STMicroelectronics fully integrated power management IC is tailored for STM32M2x MPU series applications where efficiency and low power consumption are critical. It combines multiple regulators with Advanced control features, enabling flexible sequencing and scalability for complex embedded systems. With I²C and digital I/O interfaces, the device allows seamless integration and precise control, making it a reliable solution for industrial and consumer designs.
Three buck SMPS converters using Adaptive constant on time topology
Five adjustable general purpose LDOs for versatile supply options
One LDO dedicated for DDR3L or DDR4 termination or as a general purpose LDO
One LDO specifically for USB PHY supply
User programmable non volatile memory for scalable application support
Related links
- STMicroelectronics STPMIC1LAPQR 0.4 A 28-Pin 5.5V, VFQFPN
- Renesas Electronics 8P34S1212NLGI Buffer 40-Pin VFQFPN
- Renesas Electronics 9ZXL0652EKILF Clock Buffer 40-Pin VFQFPN
- Renesas Electronics 9ZXL0631EKILF Clock Buffer 40-Pin VFQFPN
- Renesas Electronics 9ZXL0632EKILF Clock Buffer 40-Pin VFQFPN
- Renesas Electronics 9ZXL0651EKILF Clock Buffer 40-Pin VFQFPN
- Renesas Electronics 9FGV0641AKILF Clock Buffer 40-Pin VFQFPN
- Renesas Electronics 5P49V6967A000NDGI Clock Generator 40-Pin VFQFPN
