STMicroelectronics STDRIVEG212QTR, Gate Driver 2, 1.8 A 18-Pin 20V, QFN
- RS Stock No.:
- 734-274
- Mfr. Part No.:
- STDRIVEG212QTR
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€2.68
(exc. VAT)
€3.30
(inc. VAT)
In Stock
- 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €2.68 |
| 10 - 24 | €2.03 |
| 25 - 99 | €1.86 |
| 100 - 249 | €1.67 |
| 250 + | €1.57 |
*price indicative
- RS Stock No.:
- 734-274
- Mfr. Part No.:
- STDRIVEG212QTR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Gate Driver | |
| Output Current | 1.8A | |
| Pin Count | 18 | |
| Fall Time | 13ns | |
| Package Type | QFN | |
| Driver Type | Gate Driver | |
| Rise Time | 22ns | |
| Minimum Supply Voltage | 3.3V | |
| Number of Drivers | 2 | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 5mm | |
| Height | 1mm | |
| Width | 4mm | |
| Series | STDR | |
| Standards/Approvals | RoHs Compliant | |
| Mount Type | Surface | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Gate Driver | ||
Output Current 1.8A | ||
Pin Count 18 | ||
Fall Time 13ns | ||
Package Type QFN | ||
Driver Type Gate Driver | ||
Rise Time 22ns | ||
Minimum Supply Voltage 3.3V | ||
Number of Drivers 2 | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 5mm | ||
Height 1mm | ||
Width 4mm | ||
Series STDR | ||
Standards/Approvals RoHs Compliant | ||
Mount Type Surface | ||
- COO (Country of Origin):
- SG
The STMicroelectronics high‑speed half‑bridge gate driver is optimised for driving enhanced‑mode GaN HEMTs with a 5 V gate voltage. It features a robust high‑side driver section capable of supporting voltage rails up to 220 V, supplied through an integrated bootstrap. With ultra‑fast startup, low propagation delay, and Advanced protection mechanisms, it is designed for reliable and efficient operation in high‑frequency power conversion applications.
Separate sink and source paths with 1.8 A sink and 0.8 A source capability
High side and low side linear regulators providing 5 V gate driving voltage
Propagation delay of 50 ns with minimum output Pulse of 15 ns
Comparator for overcurrent detection with Smart Shutdown and fault reporting functions
Related links
- STMicroelectronics STDRIVEG612QTR 1.8 A 18-Pin 20V, QFN
- STMicroelectronics STDRIVEG610QTR High Side Gate Driver 2 QFN
- STMicroelectronics STSPIN32G0252Q 1 A 72-Pin 20V, QFN (10 x 10 mm) 72L
- STMicroelectronics STSPIN32G0251Q 350 mA 72-Pin 20V, QFN (10 x 10 mm) 72L
- Infineon 2EDL23I06PJXUMA1 MOSFET Gate Driver 2 DSO
- Texas Instruments LM5104M/NOPB MOSFET Gate Driver 2 SOIC
- Texas Instruments LM5106MM/NOPB MOSFET Gate Driver 2 MSOP
- Texas Instruments LM5102MM/NOPB 1.8 A 10-Pin 100V, VSSOP
