Texas Instruments LM5104M/NOPB MOSFET Gate Driver 2, 1.8 A 8-Pin 14V, SOIC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
920-3352
Mfr. Part No.:
LM5104M/NOPB
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

MOSFET

Output Current

1.8A

Pin Count

8

Package Type

SOIC

Fall Time

10ns

Number of Outputs

2

Driver Type

MOSFET

Rise Time

10ns

Minimum Supply Voltage

14V

Number of Drivers

2

Maximum Supply Voltage

14V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

LM5104

Width

3.9mm

Standards/Approvals

No

Height

1.45mm

Length

4.9mm

Mount Type

Surface

Automotive Standard

No

MOSFET & IGBT Half-Bridge Gate Drivers, Texas Instruments


MOSFET & IGBT Drivers, Texas Instruments


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy