Semikron Danfoss SKYPER 32 2nd edition, Gate Driver 2, 70 mA 32-Pin 16V, Module
- RS Stock No.:
- 736-207
- Mfr. Part No.:
- SKYPER 32 2nd edition
- Manufacturer:
- Semikron Danfoss
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€165.44
(exc. VAT)
€203.49
(inc. VAT)
In Stock
- Plus 25 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €165.44 |
| 5 + | €160.48 |
*price indicative
- RS Stock No.:
- 736-207
- Mfr. Part No.:
- SKYPER 32 2nd edition
- Manufacturer:
- Semikron Danfoss
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Semikron Danfoss | |
| Product Type | IGBT | |
| Output Current | 70mA | |
| Pin Count | 32 | |
| Package Type | Module | |
| Fall Time | 1.1μs | |
| Driver Type | Gate Driver | |
| Number of Outputs | 2 | |
| Rise Time | 1.1μs | |
| Minimum Supply Voltage | 14.4V | |
| Number of Drivers | 2 | |
| Maximum Supply Voltage | 16V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Series | SKYPER 32 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Semikron Danfoss | ||
Product Type IGBT | ||
Output Current 70mA | ||
Pin Count 32 | ||
Package Type Module | ||
Fall Time 1.1μs | ||
Driver Type Gate Driver | ||
Number of Outputs 2 | ||
Rise Time 1.1μs | ||
Minimum Supply Voltage 14.4V | ||
Number of Drivers 2 | ||
Maximum Supply Voltage 16V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Series SKYPER 32 | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Semikron Danfoss IGBT Driver Core SKYPER 32 (2nd edition) is a reliable solution for efficient and safe IGBT module control.
Two output channels for flexible operation
Integrated potential free power supply
Under voltage protection for system safety
Driver interlock for TOP and bottom switching
Dynamic short circuit protection
Shut down input for controlled operation
Failure management functionality
Related links
- Semikron Danfoss SKYPER 32 R MOSFET Gate Driver 2, 15 A 40-Pin 15.6V
- Semikron Danfoss Board 1 SKYPER 32 R MOSFET Gate Driver 2, 15 A 15.6V
- Semikron Danfoss Skyper 42 R MOSFET Gate Driver 2, 30 A 15.6V
- Semikron Danfoss SKYPER 12 press-fit C 600A Gate Driver 2, 15 A 20-Pin 15V
- Semikron Danfoss Board 2 generic SKYPER 42 R
- Semikron SKYPER 32 PRO R MOSFET Gate Driver 2 15.6V
- Semikron Danfoss Board 1 SKYPER 32PRO R MOSFET Gate Driver 2, 15 A 20-Pin 15.6V
- Infineon TDA21472AUMA1 MOSFET Gate Driver 2 PQFN
