Infineon TDA21472AUMA1 MOSFET Gate Driver 2, 70 A 41-Pin 16V, PQFN
- RS Stock No.:
- 219-6050
- Mfr. Part No.:
- TDA21472AUMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 5000 units)*
€12,060.00
(exc. VAT)
€14,835.00
(inc. VAT)
Temporarily out of stock
- 5,000 unit(s) shipping from 18 May 2027
- Plus 5,000 unit(s) shipping from 19 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €2.412 | €12,060.00 |
*price indicative
- RS Stock No.:
- 219-6050
- Mfr. Part No.:
- TDA21472AUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | DC/DC Converter Voltage Regulator | |
| Output Current | 70A | |
| Pin Count | 41 | |
| Fall Time | 50μs | |
| Package Type | PQFN | |
| Driver Type | MOSFET | |
| Rise Time | 5μs | |
| Minimum Supply Voltage | 4.25V | |
| Number of Drivers | 2 | |
| Maximum Supply Voltage | 16V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | JEDEC47/20/22, Lead free RoHS | |
| Height | 1mm | |
| Length | 6mm | |
| Series | TDA21472 | |
| Width | 5mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type DC/DC Converter Voltage Regulator | ||
Output Current 70A | ||
Pin Count 41 | ||
Fall Time 50μs | ||
Package Type PQFN | ||
Driver Type MOSFET | ||
Rise Time 5μs | ||
Minimum Supply Voltage 4.25V | ||
Number of Drivers 2 | ||
Maximum Supply Voltage 16V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals JEDEC47/20/22, Lead free RoHS | ||
Height 1mm | ||
Length 6mm | ||
Series TDA21472 | ||
Width 5mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
The Infineon TDA21472 power stage contains a low quiescent-current synchronous buck gate-driver IC co-packaged with Schottky diode, and high-side and low-side MOSFETs. The package is optimized for PCB layout, heat transfer, driver/MOSFET control timing, and minimal switch node ringing when layout guidelines are followed. The gate driver and MOSFET combination enables higher efficiency at the lower output voltages required by cutting edge CPU, GPU and DDR memory designs.
Thermal shutdown and fault flag
Cycle-by-cycle over current protection with programmable threshold and fault flag
MOSFET phase fault detection and flag
Auto-replenishment of bootstrap capacitor
Deep-sleep mode for power saving
Compatible with 3.3-V tri-state PWM input
Body-Braking load transient support
Related links
- Infineon TDA21472AUMA1 MOSFET Gate Driver 2 PQFN
- Infineon TDA21490AUMA1 MOSFET Gate Driver 2 PQFN
- Infineon TDA21520AUMA1 MOSFET Gate Driver PQFN
- Infineon TDA21470AUMA1 MOSFET Gate Driver PQFN
- Infineon MOSFET Gate Driver PQFN
- Infineon MOSFET Gate Driver PQFN
- Infineon IR35412MTRPBFAUMA1 MOSFET Gate Driver PQFN
- Infineon IR35411MTRPBFAUMA1 MOSFET Gate Driver PQFN
