Microchip MCP14H2304-E/SN, Half Bridge 2, 600 mA 8-Pin 20V, SOIC

Subtotal (1 unit)*

€0.60

(exc. VAT)

€0.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 700 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€0.60

*price indicative

RS Stock No.:
813-754
Mfr. Part No.:
MCP14H2304-E/SN
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Gate Driver

Output Current

600mA

Pin Count

8

Package Type

SOIC

Fall Time

10ns

Number of Outputs

2

Driver Type

Half Bridge

Rise Time

15ns

Minimum Supply Voltage

10V

Number of Drivers

2

Maximum Supply Voltage

20V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

4.9mm

Height

1.75mm

Width

6mm

Series

MCP14H

Mount Type

Surface

Automotive Standard

No

COO (Country of Origin):
CN
The Microchip Gate Driver is a high-voltage and high-speed half-bridge solution designed to drive N-channel MOSFETs and IGBTs. Utilising a bootstrap configuration, it efficiently manages high-side gate switching at voltages up to 600V.

Peak output current of 290mA source and 600mA sink

Floating channel operates at up to 600V

Supply voltage range from 10V to 20V

Compatible with TTL and CMOS logic levels down to 3.3V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy