Microchip MCP14LH2181-E/SN, Half Bridge 2, 2.3 A 8-Pin 20V, SOIC

Subtotal (1 unit)*

€1.03

(exc. VAT)

€1.27

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1.03

*price indicative

RS Stock No.:
813-759
Mfr. Part No.:
MCP14LH2181-E/SN
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Gate Driver

Output Current

2.3A

Pin Count

8

Fall Time

35ns

Package Type

SOIC

Driver Type

Half Bridge

Number of Outputs

2

Minimum Supply Voltage

10V

Maximum Supply Voltage

20V

Number of Drivers

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

4.9mm

Width

6mm

Series

MCP14H

Height

1.75mm

Mount Type

Surface

Automotive Standard

No

COO (Country of Origin):
CN
The Microchip Gate Driver is a high-voltage and high-speed solution engineered for half-bridge configurations. Designed to drive N-channel MOSFETs and IGBTs, it utilises a high-voltage process that enables the high-side to switch up to 600V via bootstrap operation.

Peak output current of 1.9A source and 2.3A sink

Supply voltage range from 10V to 20V

Typical 40ns rise time and 20ns fall time

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy