Infineon 2ED300C17STROHSBPSA1 MOSFET Gate Driver 2, 30 A 45-Pin 15V, Tray

Get a bulk buy discount

Add 2 more to save €9.72

View bulk pricing options

Subtotal (1 unit)*

€161.81

(exc. VAT)

€199.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 1€161.81-
2 - 4€156.95€9.72
5 +€141.26€102.75

*price indicative

RS Stock No.:
111-6093
Mfr. Part No.:
2ED300C17STROHSBPSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Output Current

30A

Pin Count

45

Package Type

Tray

Driver Type

MOSFET

Number of Outputs

2

Minimum Supply Voltage

16V

Maximum Supply Voltage

15V

Number of Drivers

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

2ED300C17S

Width

72mm

Height

25mm

Length

60.5mm

Standards/Approvals

No

Mount Type

Surface

Automotive Standard

No

RoHS Status: Not Applicable

EiceDRIVER™ 2ED300C17 Dual IGBT Driver Board, Infineon


The 2ED300C17-S is designed for use in industrial applications and the 2ED300C17-ST comes with a special coating. The 2ED300C17-ST is used in more demanding applications like windmills or railway traction.

Dual channel IGBT Driver Board For Infineon Medium and High Power IGBT Modules

For 600 V, 1200 V and 1700 V Infineon IGBT modules

VCEsat monitoring

Soft Shut Down for fault conditions

Reinforced isolation according to EN50178

Integrated DC-DC SMPS

High Peak output current

±15 V secondary drive voltage

Short propagation delay time

Optional “Sense”-function

High RFI immunity

MOSFET & IGBT Drivers, Infineon (International Rectifier)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy