Infineon AUIR2085STR MOSFET Gate Driver 2, 1 A 8-Pin 15V, SOIC
- RS Stock No.:
- 170-2346
- Mfr. Part No.:
- AUIR2085STR
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€30.29
(exc. VAT)
€37.26
(inc. VAT)
In Stock
- 1,660 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 10 | €3.029 | €30.29 |
| 20 - 40 | €2.878 | €28.78 |
| 50 - 90 | €2.756 | €27.56 |
| 100 - 240 | €2.635 | €26.35 |
| 250 + | €2.453 | €24.53 |
*price indicative
- RS Stock No.:
- 170-2346
- Mfr. Part No.:
- AUIR2085STR
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Output Current | 1A | |
| Pin Count | 8 | |
| Fall Time | 30ns | |
| Package Type | SOIC | |
| Driver Type | MOSFET | |
| Number of Outputs | 2 | |
| Rise Time | 60ns | |
| Minimum Supply Voltage | 15V | |
| Maximum Supply Voltage | 15V | |
| Number of Drivers | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 3.99mm | |
| Height | 1.5mm | |
| Length | 4.98mm | |
| Series | AUIR2085S | |
| Standards/Approvals | No | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Output Current 1A | ||
Pin Count 8 | ||
Fall Time 30ns | ||
Package Type SOIC | ||
Driver Type MOSFET | ||
Number of Outputs 2 | ||
Rise Time 60ns | ||
Minimum Supply Voltage 15V | ||
Maximum Supply Voltage 15V | ||
Number of Drivers 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 3.99mm | ||
Height 1.5mm | ||
Length 4.98mm | ||
Series AUIR2085S | ||
Standards/Approvals No | ||
Mount Type Surface | ||
Automotive Standard AEC-Q100 | ||
Our portfolio gate driver ICs helps simplify design, and optimize performance in all Fets and IGBTs driving stages
Simple primary side control solution to enable halfbridge DC-Bus Converters for 48V distributed systems with reduced component count and board space
Integrated 50% duty cycle oscillator and half-bridge driver IC in a single SO-8 package
Programmable switching frequency with up to 500kHz max per channel
+/- 1A drive current capability optimized for low charge MOSFETs
Adjustable dead-time 50ns - 200ns
Floating channel designed for bootstrap operation up to +100Vdc
High and low side Pulse width matching to +/- 25ns
Adjustable overcurrent protection
Undervoltage lockout and internal soft start
Leadfree
Target Applications:
Automotive 48V DC-DC
Automotive 12V DC-DC
Exhaust
Piezo Injection
Solenoid Injection
Related links
- Infineon AUIR2085STR MOSFET Gate Driver 2 SOIC
- Renesas Electronics ICL7667CBAZA MOSFET Gate Driver 2 SOIC
- Infineon MOSFET Gate Driver 1 SOIC
- Infineon IR2085STRPBF MOSFET Gate Driver 1 SOIC
- onsemi MOSFET Gate Driver 2 8-Pin 15V, SOIC
- Texas Instruments MOSFET Gate Driver 2 SOIC
- Texas Instruments MOSFET Gate Driver 2 SOIC
- onsemi ADP3120AJRZ-RL MOSFET Gate Driver 2 8-Pin 15V, SOIC
