Texas Instruments MOSFET Gate Driver 2, 3 A 6-Pin 8V, SOT-23

Subtotal (1 reel of 3000 units)*

€1,068.00

(exc. VAT)

€1,314.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 12,000 unit(s), ready to ship from another location
Units
Per unit
Per Reel*
3000 +€0.356€1,068.00

*price indicative

RS Stock No.:
121-9332
Mfr. Part No.:
TPS27081ADDCR
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

MOSFET

Output Current

3A

Pin Count

6

Package Type

SOT-23

Driver Type

MOSFET

Number of Outputs

2

Minimum Supply Voltage

8V

Number of Drivers

2

Maximum Supply Voltage

8V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

1.75mm

Height

800μm

Standards/Approvals

No

Length

3.02mm

Mount Type

Surface

Automotive Standard

No

Integrated Load Switch, Texas Instruments


Integrated load switches from the TPS229xx family are integrated electronic relays used to turn-on and turn-off power rails.

Load Switch ICs, Texas Instruments


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy