Texas Instruments TPS27081ADDCR MOSFET Gate Driver 2, 3 A 6-Pin 8V, SOT-23
- RS Stock No.:
- 809-5429
- Mfr. Part No.:
- TPS27081ADDCR
- Manufacturer:
- Texas Instruments
Subtotal (1 pack of 2 units)*
€1.42
(exc. VAT)
€1.74
(inc. VAT)
Last RS stock
- 228 left, ready to ship from another location
- Final 14,914 unit(s) shipping from 26 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | €0.71 | €1.42 |
*price indicative
- RS Stock No.:
- 809-5429
- Mfr. Part No.:
- TPS27081ADDCR
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | MOSFET | |
| Output Current | 3A | |
| Pin Count | 6 | |
| Package Type | SOT-23 | |
| Number of Outputs | 2 | |
| Driver Type | MOSFET | |
| Minimum Supply Voltage | 8V | |
| Number of Drivers | 2 | |
| Maximum Supply Voltage | 8V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 3.02mm | |
| Height | 800μm | |
| Width | 1.75mm | |
| Standards/Approvals | No | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type MOSFET | ||
Output Current 3A | ||
Pin Count 6 | ||
Package Type SOT-23 | ||
Number of Outputs 2 | ||
Driver Type MOSFET | ||
Minimum Supply Voltage 8V | ||
Number of Drivers 2 | ||
Maximum Supply Voltage 8V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 3.02mm | ||
Height 800μm | ||
Width 1.75mm | ||
Standards/Approvals No | ||
Mount Type Surface | ||
Automotive Standard No | ||
Integrated Load Switch, Texas Instruments
Integrated load switches from the TPS229xx family are integrated electronic relays used to turn-on and turn-off power rails.
Load Switch ICs, Texas Instruments
Related links
- Texas Instruments MOSFET Gate Driver 2 SOT-23
- Texas Instruments MOSFET Gate Driver 1 SOT-23
- Texas Instruments MOSFET Gate Driver 1 SOT-23
- Texas Instruments UCC27538DBVT MOSFET Gate Driver 1 SOT-23
- Texas Instruments UCC27533DBVT MOSFET Gate Driver 1 SOT-23
- Texas Instruments UCC27532DBVT MOSFET Gate Driver 1 32V 6-Pin, SOT-23
- Texas Instruments UCC27519DBVT MOSFET Gate Driver 1 SOT-23
- Texas Instruments UCC27531DBVT MOSFET Gate Driver 1 SOT-23
