onsemi FAN3100TSX MOSFET Gate Driver 1, 3 A 5-Pin 18V, SOT-23

Subtotal (1 reel of 3000 units)*

€1,362.00

(exc. VAT)

€1,674.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 24,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.454€1,362.00

*price indicative

RS Stock No.:
124-1683
Mfr. Part No.:
FAN3100TSX
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

MOSFET

Output Current

3A

Pin Count

5

Package Type

SOT-23

Fall Time

9ns

Number of Outputs

5

Driver Type

MOSFET

Rise Time

13ns

Minimum Supply Voltage

18V

Number of Drivers

1

Maximum Supply Voltage

18V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Height

1.3mm

Series

Fan

Width

1.7mm

Standards/Approvals

No

Length

3mm

Mount Type

Surface

Automotive Standard

No

Low-Side MOSFET Drivers, Fairchild Semiconductor


MOSFET & IGBT Drivers, Fairchild Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy